MikroElektronika XSENS MTi-3 Click for MTi-3
- RS Stock No.:
- 216-2989
- Mfr. Part No.:
- MIKROE-4192
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR5,895.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,895.00 |
*price indicative
- RS Stock No.:
- 216-2989
- Mfr. Part No.:
- MIKROE-4192
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | MTi-3 | |
| Kit Name | XSENS MTi-3 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device MTi-3 | ||
Kit Name XSENS MTi-3 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika XSENS MTi-3 click compact add-on board that contains a fully functional module that can be configured as an Inertial measurement unit, vertical reference unit or even an attitude and heading reference system.
Customization of data
Simplify software development
Related links
- MikroElektronika Xsens MTi products MTI-8-5A Click Board for MCUs with 3.3V or 5V logic voltage levels 100 Hz
- Xsens MTi-3 Development Kit for MTi-3-0i-DK MTi-3-0i
- MikroElektronika Force 3 Click for MCP3221 MCP3221
- MikroElektronika 9DOF 3 Click for BMX055 BMX055
- Xsens MTi-8 Development Kit for MTi-8-0i-DK MTi-8-0i
- Xsens MTi-630R Starter Kit for MTi-630R-2A-SK MTi-630R
- Xsens MTi-680G Starter Kit for MTi-680G-2A-SK MTi-680G
- Xsens MTi-670G Starter Kit for MTi-670G-2A-SK MTi-670G
