MikroElektronika 9DOF 3 Click for BMX055 BMX055
- RS Stock No.:
- 216-7491
- Mfr. Part No.:
- MIKROE-4153
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR95.76
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR95.76 |
*price indicative
- RS Stock No.:
- 216-7491
- Mfr. Part No.:
- MIKROE-4153
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | BMX055 | |
| For Use With | BMX055 | |
| Standards/Approvals | RoHS | |
| Kit Name | 9DOF 3 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device BMX055 | ||
For Use With BMX055 | ||
Standards/Approvals RoHS | ||
Kit Name 9DOF 3 Click | ||
The MikroElektronika 9DOF 3 Click introduces the BMX055, a small-scale absolute orientation sensor in the class of low-noise 9-axis measurement units, from Bosch Sensor Tec. It comprises the full functionality of a triaxial, low-g acceleration sensor, a triaxial angular rate sensor and a triaxial geomagnetic sensor.
Interface I2C,SPI
Compatibility microbus
Click board size M (42.9 x 25.4 mm)
Input Voltage 3.3V
Related links
- MikroElektronika Barometer 3 Click for DPS368
- MikroElektronika Current 3 Click for EMC1702
- MikroElektronika Brushless 3 Click for DRV10983
- MikroElektronika Opto 3 Click for TLP241A
- MikroElektronika Ambient 3 Click for AS7225 AS7225
- MikroElektronika Force 3 Click for MCP3221 MCP3221
- MikroElektronika XSENS MTi-3 Click for MTi-3
- MikroElektronika Silent Step 3 Click for TMC 2660 for TMC2660
