MikroElektronika Xsens MTi products MTI-8-5A Click Board for MCUs with 3.3V or 5V logic voltage levels 100 Hz
- RS Stock No.:
- 800-495
- Mfr. Part No.:
- MIKROE-6660
- Manufacturer:
- MikroElektronika
N
Subtotal (1 unit)*
MYR6,774.77
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,774.77 |
*price indicative
- RS Stock No.:
- 800-495
- Mfr. Part No.:
- MIKROE-6660
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Click Board | |
| Product Type | Motion Tracking device | |
| For Use With | MCUs with 3.3V or 5V logic voltage levels | |
| Featured Device | MTI-8-5A | |
| Kit Name | Xsens MTi products | |
| Maximum Frequency | 100Hz | |
| Interface Type | SPI | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Click Board | ||
Product Type Motion Tracking device | ||
For Use With MCUs with 3.3V or 5V logic voltage levels | ||
Featured Device MTI-8-5A | ||
Kit Name Xsens MTi products | ||
Maximum Frequency 100Hz | ||
Interface Type SPI | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board offers high-accuracy positioning and orientation tracking, leveraging an Advanced GNSS/INS module for demanding outdoor applications. Designed for exceptional reliability, it integrates sensor fusion to deliver precise motion analysis.
RTK-enhanced module provides centimetre-level GNSS/INS performance
Delivers roll and pitch accuracy of 0.5° RMS and yaw accuracy of 1° RMS
Supports multiple communication interfaces including UART, I2C, and SPI
USB type-C connector enables easy configuration and power supply
Related links
- MikroElektronika XSENS MTi-3 Click for MTi-3
- Xsens MTi-8 Development Kit for MTi-8-0i-DK MTi-8-0i
- Xsens Xsens MTi products Motion Sensor Sensor Board for MTi-IMB Wide Range Of Projects And Applications, From Land To
- Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V SPI 28-Pin
- Xsens MTi-630R Starter Kit for MTi-630R-2A-SK MTi-630R
- Xsens MTi-680G Starter Kit for MTi-680G-2A-SK MTi-680G
- Xsens MTi-670G Starter Kit for MTi-670G-2A-SK MTi-670G
- Xsens MTi-3 Development Kit for MTi-3-0i-DK MTi-3-0i
