Allen Bradley Cable, 2 m

Subtotal (1 unit)*

MYR166.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR166.00

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
264-9498
Mfr. Part No.:
6200V-USBCBL2M
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

6200V

Product Type

Cable

Jacket Colour

Black

Cable Length

2m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rockwell Automation USB to USB touchscreen 2m long cable.

2m cable length

Related links