Allen Bradley Cable, 1 m
- RS Stock No.:
- 264-9454
- Mfr. Part No.:
- 440G-A27356
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR904.40
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 2 unit(s) shipping from 13 April 2026
- Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR904.40 |
*price indicative
- RS Stock No.:
- 264-9454
- Mfr. Part No.:
- 440G-A27356
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | TLS-GD2 | |
| Product Type | Cable | |
| Cable Length | 1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series TLS-GD2 | ||
Product Type Cable | ||
Cable Length 1m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rockwell Automation interlock switch flexible release with 1 m cable.
1m cable length
Related links
- Allen Bradley Female Female Actuator/Sensor Cable, 1 m
- Allen Bradley Cable, 2 m
- Allen Bradley Female Female Actuator/Sensor Cable, 5 m
- Allen Bradley Female Female Actuator/Sensor Cable, 300 mm
- Allen Bradley 440G-T2 Series Solenoid Interlock Switch, Actuator Included
- Allen Bradley Cable Switch 2NC, 2NO
- Allen Bradley Cable Switch 2NC/1NC
- Allen Bradley Cable Pull Switch, 440E Series

