Phoenix Contact Straight Male M12 to Unterminated Bus Cable, 15m
- RS Stock No.:
- 256-1895
- Mfr. Part No.:
- 1431209
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-1895
- Mfr. Part No.:
- 1431209
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 3 position bus system cable. The bus system interface is FOUNDATION Fieldbus. The cable is shielded type and the cable gland material is made up of stainless steel. The applications of this cable is in process technology.
Easy and safe
Number of positions are 3
Cable length is 15 m
One end connection is plug and other end is free socket
Number of positions are 3
Cable length is 15 m
One end connection is plug and other end is free socket
Related links
- Phoenix Contact Straight Male M12 to Bus Cable, 15m
- Phoenix Contact Straight Male M8 to Bus Cable, 15m
- Phoenix Contact Straight Female M8 to Unterminated Bus Cable, 15m
- Phoenix Contact Straight Male M12 to Unterminated Bus Cable, 5m
- Phoenix Contact Straight Male M12 to Sensor Actuator Cable
- Phoenix Contact Male 5 way Straight to 4 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Male 5 way Straight to 4 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Bus Cable, 500 mm
