Phoenix Contact Straight Female M8 to Unterminated Bus Cable, 15m
- RS Stock No.:
- 255-9974
- Mfr. Part No.:
- 1575806
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-9974
- Mfr. Part No.:
- 1575806
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 5 position bus system cable. It is shielded and PUR halogen free. Connection at one end of the cable is angled plug and other end connection is free end.
System cable for supply voltage and bus signal
Power cable for actuator voltage
Number of positions is 5
Cable length is 15 m
Power cable for actuator voltage
Number of positions is 5
Cable length is 15 m
Related links
- Phoenix Contact Straight Male M12 to Unterminated Bus Cable, 15m
- Phoenix Contact Straight Male M8 to Bus Cable, 15m
- Phoenix Contact Straight Male M12 to Bus Cable, 15m
- Phoenix Contact Straight Male M12 to Unterminated Bus Cable, 5m
- Phoenix Contact Male 5 way Straight to 4 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Male 5 way Straight to 4 way Unterminated Bus Cable, 5 m
- Phoenix Contact 5 way Straight to Female 5 way Unterminated Bus Cable, 2 m
- Phoenix Contact Female 4 way M8 10 m
