STEGO Female 4 way Straight to Sensor Actuator Cable, 20 m
- RS Stock No.:
- 230-1241
- Mfr. Part No.:
- 244447
- Manufacturer:
- STEGO
Subtotal (1 unit)*
MYR788.72
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR788.72 |
*price indicative
- RS Stock No.:
- 230-1241
- Mfr. Part No.:
- 244447
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 20m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Sensor Actuator Cable | ||
Cable Length 20m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- DE
The Stego Elektrotechnik cables are needed for the connection of the IO-Link Sensor Hub SHC 071 and the digital plug and connect sensors SEN 073 temperature and humidity IP64 (Art. No. 07300.0-00) and pressure and temperature IP64 (Art. No. 07301.0-00). The standard cable is 2.0 m long and fully assembled. Sensor cables in lengths of 5.0 m and 20.0 m can be ordered for individual adjustments of the cable length for an application.
Length 20 m
Four number pin
Related links
- STEGO Female 4 way M12 5 m
- Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 20 m
- Phoenix Contact Female 12 way M23 20 m
- Phoenix Contact Female 8 way M12 20 m
- Turck Female 4 way Straight to Unterminated Sensor Actuator Cable, 20 m
- Phoenix Contact 4 way M8 to Female 4 way Unterminated Sensor Actuator Cable, 20 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 20 m
- Omron Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 20 m
