STEGO Female 4 way M12, Straight to Wire Board Receptacle Sensor Actuator Cable, 5 m
- RS Stock No.:
- 230-1240
- Mfr. Part No.:
- 244446
- Manufacturer:
- STEGO
Subtotal (1 unit)*
MYR571.10
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR571.10 |
*price indicative
- RS Stock No.:
- 230-1240
- Mfr. Part No.:
- 244446
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Stainless Steel, Plastic | |
| Cable Length | 5m | |
| Jacket Colour | Light Grey, Black | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Wire Board Receptacle | |
| Voltage | 24V | |
| IP Rating | IP64, IP20 | |
| Standards/Approvals | IEC 61010-1, UL und CSA standards | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Stainless Steel, Plastic | ||
Cable Length 5m | ||
Jacket Colour Light Grey, Black | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Wire Board Receptacle | ||
Voltage 24V | ||
IP Rating IP64, IP20 | ||
Standards/Approvals IEC 61010-1, UL und CSA standards | ||
Coding A | ||
- COO (Country of Origin):
- CZ
The Stego Elektrotechnik cables are needed for the connection of the IO-Link Sensor Hub SHC 071 and the digital plug and connect sensors SEN 073 temperature and humidity IP64 (Art. No. 07300.0-00) and pressure and temperature IP64 (Art. No. 07301.0-00). The standard cable is 2.0 m long and fully assembled. Sensor cables in lengths of 5.0 m and 20.0 m can be ordered for individual adjustments of the cable length for an application.
Length 5 m
Four number pin
Related links
- STEGO Female 4 way Straight to Sensor Actuator Cable, 20 m
- WIKA Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- BALLUFF Female 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 4 way Straight to 4 way M12 Sensor Actuator Cable, 5 m
- Molex Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m
- Baumer Female 4 way M12 5 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m
