Omron M4 Connector to Laser Scanner, 20 m

Subtotal (1 unit)*

MYR1,651.23

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,651.23

*price indicative

RS Stock No.:
215-5255
Mfr. Part No.:
OS32C-CBL-20M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

OS32C

Product Type

Laser Scanner

Cable Length

20m

Jacket Material

Die Cast Aluminium (I/O Block), Die Cast Aluminium (Sensor Head), Polycarbonate

Connector Type A

M4 Connector

Standards/Approvals

UL, TUV, RoHS

IP Rating

IP65

Omron OS32C Series Laser Scanner, 20m Cable Length, IP65 - OS32C-CBL-20M


This laser scanner provides reliable obstacle detection for industrial automation and safety monitoring. It is designed for use where environmental protection and robust signalling are required, incorporating a hard-wearing head and a separate I/O Block to Interface with control systems. The unit is intended for fixed installation in machinery and plant, offering a protected optical sensor and an extended connection lead for flexible wiring.

Features & Benefits


• M4 connector ensures secure field wiring and quick mating
• IP65 enclosure permits operation in dusty or splash-prone areas
• Die cast aluminium sensor head resists mechanical stress
• Polycarbonate I/O Block offers electrical component protection

**Applications**


• Suitable for perimeter detection on production lines
• Ideal for presence sensing on automated guided vehicles
• Used for access zone monitoring on robotic cells
• Can be used for conveyor obstruction detection
• Suitable for machine safeguarding in assembly stations

What materials make up the external enclosures?


The sensor head and I/O Block housings use die cast aluminium for structural parts, with polycarbonate on the I/O Block for electrical protection.

How is the unit connected to a control system?


A 20m fixed cable with an M4 connector provides the electrical and signalling link to external controllers and safety relays.

What environmental resilience does it offer on-site?


The assembly is rated to IP65, providing protection against dust ingress and water jets typical in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy