Omron Laser Scanner, 30 m

Subtotal (1 unit)*

MYR2,301.99

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,301.99

*price indicative

RS Stock No.:
214-6959
Mfr. Part No.:
OS32C-CBL-30M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Laser Scanner

Series

OS32C

Cable Length

30m

IP Rating

IP65

Standards/Approvals

CSA, UL

Omron OS32C Series Laser Scanner, 30m Cable Length, IP65 - OS32C-CBL-30M


This laser scanner is a sensing device designed for industrial safety and detection tasks in automation environments. It operates as a fieldscanner to monitor areas and interfaces with control systems, offering a rugged configuration suited to harsh sites. The product is built by a recognised manufacturer and comes with a long-connection option to suit distributed installations.

Features & Benefits


• 30m cable length enables remote mounting and centralised connection
• IP65 enclosure allows operation in dusty and water-splashed areas
• Series design facilitates integration with compatible control equipment

**Applications**


• Suitable for perimeter monitoring in manufacturing cells
• Ideal for detection zones around conveyors and AGVs
• Used for access protection at robotic workstations
• Can be used for machine safeguarding in assembly lines

What connection options are available for varied layouts?


A 30m factory-supplied cable permits placement away from the control cabinet, reducing the need for additional conduit runs.

How does the device handle challenging environmental conditions?


The enclosure meets an IP65 rating, which prevents dust ingress and resists water jets, allowing use where splashes or cleaning occur.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy