Omron M12 to RJ45 Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

MYR976.58

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR976.58

*price indicative

RS Stock No.:
215-1572
Mfr. Part No.:
FQ-WN010-E
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

FQ

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Black

Connector Type A

M12

Connector Type B

RJ45

Standards/Approvals

No

Omron Series FQ Sensor Actuator Cable, 10m Length - FQ-WN010-E


This sensor actuator cable is designed for reliable connectivity in industrial applications. The 10m length ensures ample reach for various setups, enabling seamless integration with Omron sensor solutions. Constructed for efficiency, this high-performance cable is suitable for a variety of automation systems, enhancing overall machine functionality.

Features & Benefits


• Designed for optimal connection in actuator setups

• 10m length accommodates flexible installation needs

• Suitable for industrial environments with demanding conditions

• Supports high-performance data transmission without interference

• Enhances machine automation for improved productivity

Applications


• Used for connecting sensors to actuators in industrial systems

• Effective as part of automated machinery setups

• Integrates well with various Omron sensor products

• Facilitates reliable communication in manufacturing lines

What specifications should I consider when selecting a cable for my actuator system?


Selecting a cable involves assessing its length, compatibility with components, and environmental resistance to ensure optimal performance within your specific setup.

How does this cable improve the reliability of sensor connections?


The high-quality construction minimises signal loss and interference, significantly enhancing the reliability of sensor-to-actuator connections in demanding industrial environments.

What types of sensors are compatible with this actuator cable?


This cable is designed to work seamlessly with various Omron sensor connectivity products, ensuring compatibility with a broad range of industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy