Omron Female 4 way M12 to Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 215-1662
- Mfr. Part No.:
- Y92E-S12PP4A 10M
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR237.66
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR237.66 |
*price indicative
- RS Stock No.:
- 215-1662
- Mfr. Part No.:
- Y92E-S12PP4A 10M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | Y92E | |
| Cable Length | 10m | |
| Jacket Material | Polybutylene Terephthalate | |
| Jacket Colour | White | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Type B | Free End | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series Y92E | ||
Cable Length 10m | ||
Jacket Material Polybutylene Terephthalate | ||
Jacket Colour White | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Type B Free End | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Omron Y92E Series Sensor Cable, 10m Length, 4A Current Rating - Y92E-S12PP4A 10M
This sensor cable is designed for high-performance applications in automation and industrial environments. Featuring a robust 4-core configuration, it measures 10m in length and includes a right-angle M12 connector with a female gender and 4 contacts. This cable meets rigorous environmental standards, making it perfect for demanding conditions.
Features & Benefits
• Waterproof design allows reliable operation in wet environments
• 4A current rating is suitable for various industrial usage
• Right-angle connector aids in space-saving installations
• UL certification verifies adherence to strict safety standards
Applications
• Used with automation equipment for seamless connectivity
• Suitable for installation in harsh outdoor environments
• in machine control systems considering safety
• Ideal for use in transport and automotive sectors requiring durability
What kind of environments can this cable effectively operate in?
This cable is rated for extreme temperatures ranging from -30°C to +90°C, making it suitable for various industrial settings. Its waterproof and dirt-resistant features ensure optimal performance even in challenging conditions.
Can this cable handle moisture exposure?
Yes, the cable features an IP67, IP68, and IP69K rating, providing excellent protection against dust and water, ensuring long-term functionality in humid and outdoor environments.
What advantages does the right-angle connector offer?
The right-angle connector helps minimise space usage during installation, facilitating easier routing and connection in tight spaces often found in equipment setups.
Related links
- Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way M8 to Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 25 m
