Bulgin Male 3 way Circular Connector to Power Connector, 2 m
- RS Stock No.:
- 862-109
- Mfr. Part No.:
- PXP4003/002/03P
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR94.75
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR94.75 | - |
| 10 + | MYR87.18 | 7% |
*price indicative
- RS Stock No.:
- 862-109
- Mfr. Part No.:
- PXP4003/002/03P
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | 4000 Series | |
| Product Type | Power Connector | |
| Jacket Colour | Black | |
| Jacket Material | Polyamide | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Type A | Circular Connector | |
| Number of Contacts A | 3 | |
| Voltage | 600V | |
| IP Rating | IP66, IP67, IP68 | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series 4000 Series | ||
Product Type Power Connector | ||
Jacket Colour Black | ||
Jacket Material Polyamide | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Type A Circular Connector | ||
Number of Contacts A 3 | ||
Voltage 600V | ||
IP Rating IP66, IP67, IP68 | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- TN
The Bulgin Pre Wired Inline Cable Connector provides a reliable and robust connection Ideal for various applications. designed for right-angle configurations, it ensures efficient integration while maintaining high standards of durability and performance.
Water and dustproof to IP68 when used with compatible sealing cap
Constructed from Durable polyamide (PA) plastic material
Features a bayonet lock coupling type for secure connections
Related links
- Bulgin Male 3 way Circular Connector to Power Connector, 2 m
- Bulgin Male 6 way Circular Connector to Power Connector, 2 m
- Bulgin Male 8 way Circular Connector to Power Connector, 2 m
- Bulgin Male 4 way Circular Connector to Power Connector, 2 m
- Bulgin Male 2 way Circular Connector to Power Connector, 2 m
- Bulgin Male 3 way Circular Connector to Power Connector, 1 m
- Bulgin Female 3 way Circular Connector to Power Connector, 2 m
- Bulgin Female 2 way Circular Connector to Power Connector, 2 m
