Bulgin Female 2 way Circular Connector to Power Connector, 2 m
- RS Stock No.:
- 862-075
- Mfr. Part No.:
- PXP4003/002/02S
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR86.05
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR86.05 | - |
| 10 + | MYR79.16 | 8% |
*price indicative
- RS Stock No.:
- 862-075
- Mfr. Part No.:
- PXP4003/002/02S
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | 4000 Series | |
| Product Type | Power Connector | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyamide | |
| Connector Gender A | Female | |
| Connector Type A | Circular Connector | |
| Number of Contacts A | 2 | |
| Voltage | 600V | |
| Standards/Approvals | VDE | |
| IP Rating | IP66, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series 4000 Series | ||
Product Type Power Connector | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyamide | ||
Connector Gender A Female | ||
Connector Type A Circular Connector | ||
Number of Contacts A 2 | ||
Voltage 600V | ||
Standards/Approvals VDE | ||
IP Rating IP66, IP67, IP68 | ||
- COO (Country of Origin):
- TN
The Bulgin Pre Wired Inline Cable Connector designed for right-angle applications, serving as a reliable connection point with enhanced protection features for challenging environments.
Water and dustproof to IP68 when mated with compatible sealing cap
Constructed from Durable polyamide plastic for longevity
Designed for 2m cable length with 2 socket contacts
Related links
- Bulgin Female 2 way Circular Connector to Power Connector, 2 m
- Bulgin Female 6 way Circular Connector to Power Connector, 2 m
- Bulgin Female 8 way Circular Connector to Power Connector, 2 m
- Bulgin Female 4 way Circular Connector to Power Connector, 2 m
- Bulgin Female 3 way Circular Connector to Power Connector, 2 m
- Bulgin Male 2 way Circular Connector to Power Connector, 2 m
- Bulgin Female 2 way Circular Connector to Power Connector, 1 m
- Bulgin Male 6 way Circular Connector to Power Connector, 2 m
