Bulgin Female 2 way Circular Connector to Power Connector, 1 m

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR72.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR72.52-
10 +MYR66.708%

*price indicative

RS Stock No.:
862-103
Mfr. Part No.:
PXP4003/001/02S
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

4000 Series

Product Type

Power Connector

Cable Length

1m

Jacket Colour

Black

Jacket Material

Polyamide

Connector Gender A

Female

Number of Contacts A

2

Connector Type A

Circular Connector

Voltage

600V

Standards/Approvals

VDE

IP Rating

IP66, IP67, IP68

COO (Country of Origin):
TN
The Bulgin Pre Wired Inline Cable Connector offers a reliable right-angle solution for connecting two contacts in various applications, ensuring secure and resilient performance in challenging environments.

Water and dustproof to IP68 when mated with a compatible sealing cap

Manufactured from Durable polyamide (PA) plastic for enhanced longevity

Designed with a bayonet lock coupling type for secure attachment

Rated for a maximum current of 13A and voltage of 600V

Operates effectively within a temperature range of -30°C to +120°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy