Bulgin Male 8 way Circular Connector to Power Connector, 2 m

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR180.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR180.05
10 +MYR165.65

*price indicative

RS Stock No.:
862-090
Mfr. Part No.:
PXP4001/002/08P
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Power Connector

Series

4000 Series

Jacket Material

Polyamide

Jacket Colour

Black

Cable Length

2m

Connector Gender A

Male

Connector Type A

Circular Connector

Number of Contacts A

8

Voltage

300V

Standards/Approvals

VDE

IP Rating

IP66, IP67, IP68

COO (Country of Origin):
TN
The Bulgin Pre Wired Inline Cable Connector designed for efficient wiring in demanding environments. It features an 8-contact plug configuration, providing robust connectivity for various applications while ensuring a reliable connection through its Advanced sealing capabilities.

Water and dustproof to IP68 when mated with a compatible sealing cap

Cable length measures 2m, making it versatile for different configurations

Constructed from black polyamide for durability and resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy