Festo NEBU Connector Sensor Actuator Cable, 5 Cores, 1 mm² CSA, Unscreened, 10 m, Grey Thermoplastic Polyurethane Sheath
- RS Stock No.:
- 851-819
- Mfr. Part No.:
- NEBU-M12G5-E-10-Q8N-LE5
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR501.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR501.64 |
*price indicative
- RS Stock No.:
- 851-819
- Mfr. Part No.:
- NEBU-M12G5-E-10-Q8N-LE5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBU | |
| Product Type | Connector Sensor Actuator Cable | |
| Sub Type | Connecting Cable | |
| Number of Cores | 5 | |
| Cross Sectional Area | 1mm² | |
| Conductor Material | Copper Alloy | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7mm | |
| Cable Length | 10m | |
| Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 60947-5-2, EN 61076-2-101, IEC 61010-1, VDMA24364-B2-L | |
| Fire Behaviour | Flame retardance Self-extinguishing | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBU | ||
Product Type Connector Sensor Actuator Cable | ||
Sub Type Connecting Cable | ||
Number of Cores 5 | ||
Cross Sectional Area 1mm² | ||
Conductor Material Copper Alloy | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7mm | ||
Cable Length 10m | ||
Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 60947-5-2, EN 61076-2-101, IEC 61010-1, VDMA24364-B2-L | ||
Fire Behaviour Flame retardance Self-extinguishing | ||
Coding A Coded | ||
- COO (Country of Origin):
- TR
Festo NEBU Series Connector Sensor Actuator Cable, 5 Cores, 10m Cable Length - NEBU-M12G5-E-10-Q8N-LE5, Numeric Part Number: 8078304
This connector sensor actuator cable is designed for linking sensors and actuators in industrial control systems. It provides a multi-core connection for signal and low-voltage power distribution, intended for installation where a compact, flexible link between field devices and control equipment is required. The cable is suitable for environments demanding a halogen-free thermoplastic jacket and steady performance across a defined ambient temperature range.
Features and Benefits:
• 5 cores enable multi-signal routing and simplified wiring
• 1mm² conductor area supports consistent current-carrying capacity
• Copper alloy conductors provide dependable electrical continuity
• Thermoplastic polyurethane jacket offers mechanical abrasion resistance
• Flame-retardant self-extinguishing behaviour reduces fire propagation
• 1mm² conductor area supports consistent current-carrying capacity
• Copper alloy conductors provide dependable electrical continuity
• Thermoplastic polyurethane jacket offers mechanical abrasion resistance
• Flame-retardant self-extinguishing behaviour reduces fire propagation
Applications
• Suitable for factory automation sensor-to-controller connections
• Ideal for actuator cabling in Compact machine installations
• Used with distributed I/O modules requiring A-coded connections
• Can be used in panel wiring for low-voltage control circuits
• Ideal for actuator cabling in Compact machine installations
• Used with distributed I/O modules requiring A-coded connections
• Can be used in panel wiring for low-voltage control circuits
What certification covers electrical safety for laboratory or measurement equipment?
It meets IEC 61010-1 for safety requirements in measurement, control and laboratory environments.
How does the cable perform across temperature variations?
It is rated for operation between -25°C and 80°C for stable performance in typical industrial conditions.
Is the cable screened for immunity against electromagnetic interference?
No, it is supplied unscreened, so external screening should be considered where EMI mitigation is required.
Which standards indicate suitability for sensor safety and connector dimensions?
It conforms to EN 60947-5-2 for sensor switching and EN 61076-2-101 for connector Interface specifications.
Related links
- Festo NEBU Connector Sensor Actuator Cable 1 mm² CSA 5 m, Grey Thermoplastic Polyurethane Sheath
- Festo For Use With Energy Chain
- Festo For Use With High Mechanical Load, Energy Chains
- Festo Plug Socket with Cable For Connecting Inputs/Outputs Pneumatic Sensor IP69K 60V dc, NEBU-M12
- Festo Female 5 way M12 Straight Cable, 2.5 m
- Baumer CAM Cable 0.34 mm² CSA 500 cm, Black Polyurethane Sheath
- Baumer CAM Cable 0.34 mm² CSA 200 cm, Black Polyurethane Sheath
- SICK YF2A13 Connector Cable Unscreened Black Polyurethane Sheath
