Festo NEBU Connector Sensor Actuator Cable, 5 Cores, 1 mm² CSA, Unscreened, 5 m, Grey Thermoplastic Polyurethane Sheath
- RS Stock No.:
- 851-818
- Mfr. Part No.:
- NEBU-M12G5-E-5-Q8N-LE5
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR299.62
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR299.62 |
*price indicative
- RS Stock No.:
- 851-818
- Mfr. Part No.:
- NEBU-M12G5-E-5-Q8N-LE5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBU | |
| Product Type | Connector Sensor Actuator Cable | |
| Sub Type | Connecting Cable | |
| Number of Cores | 5 | |
| Cross Sectional Area | 1mm² | |
| Conductor Material | Copper Alloy | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7mm | |
| Cable Length | 5m | |
| Voltage | 60V | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDMA24364-B2-L | |
| Fire Behaviour | Flame retardance Self-extinguishing | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBU | ||
Product Type Connector Sensor Actuator Cable | ||
Sub Type Connecting Cable | ||
Number of Cores 5 | ||
Cross Sectional Area 1mm² | ||
Conductor Material Copper Alloy | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7mm | ||
Cable Length 5m | ||
Voltage 60V | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDMA24364-B2-L | ||
Fire Behaviour Flame retardance Self-extinguishing | ||
Coding A Coded | ||
- COO (Country of Origin):
- TR
Festo NEBU Series Connector Sensor Actuator Cable, 5m Cable Length, 1mm² Cross-Sectional Area - NEBU-M12G5-E-5-Q8N-LE5, Numeric Part Number: 8078303
This connector sensor actuator cable is a multi-core lead designed for linking sensors and actuators in industrial control systems. It is intended for environments requiring a compact, flexible connection that handles low-voltage signal transmission and Basic mechanical protection. The assembly provides a moderate temperature operating range and a practical jacket material suited to repetitive movement.
Features and Benefits:
• 5 cores enable multiple signal paths and simplified wiring
• 60V rating supports low-voltage sensor and actuator circuits
• Copper-alloy conductors deliver consistent electrical conductivity
• Thermoplastic polyurethane jacket resists abrasion during motion
• Flame-retardant self-extinguishing construction reduces fire propagation
• 60V rating supports low-voltage sensor and actuator circuits
• Copper-alloy conductors deliver consistent electrical conductivity
• Thermoplastic polyurethane jacket resists abrasion during motion
• Flame-retardant self-extinguishing construction reduces fire propagation
Applications
• Used with field sensors and actuator modules in machine cells
• Suitable for factory automation signal routing in confined spaces
• Ideal for short interconnects on robotic end-of-arm tooling
• Used for linking distributed I/O in plant control cabinets
• Suitable for factory automation signal routing in confined spaces
• Ideal for short interconnects on robotic end-of-arm tooling
• Used for linking distributed I/O in plant control cabinets
What temperature conditions can it operate in?
It functions between -5°C and 80°C.
Is the cable screened for noise immunity?
No
it is provided as an unscreened lead.
What is the cable outside diameter and its relevance?
The overall diameter is 7mm which assists conduit fill calculations and connector selection.
What coding and standard reference does it use?
It is A coded and conforms to VDMA 24364-B2-L.
What colour and jacket composition does it have?
The outer sheath is grey and manufactured from thermoplastic polyurethane.
Related links
- Festo NEBU Connector Sensor Actuator Cable 1 mm² CSA 10 m, Grey Thermoplastic Polyurethane Sheath
- Festo For Use With Energy Chain
- Festo For Use With High Mechanical Load, Energy Chains
- Festo Plug Socket with Cable For Connecting Inputs/Outputs Pneumatic Sensor IP69K 60V dc, NEBU-M12
- Baumer CAM Cable 0.34 mm² CSA 500 cm, Black Polyurethane Sheath
- Festo Female 5 way M12 Straight Cable, 2.5 m
- Leuze KD Series Cable 0.34 mm² CSA 5000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 10000 mm, Black Polyurethane Sheath
