Weidmüller Female 4 way M8 to Unterminated 0 way Free End Cable, 10 m

N

Subtotal (1 unit)*

MYR154.01

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR154.01

*price indicative

RS Stock No.:
845-578
Mfr. Part No.:
9456151000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Series

SAIL

Product Type

Cable

Cable Length

10m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M8

Number of Contacts B

0

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

30V

IP Rating

IP65, IP66, IP67, IP68, IP69

Standards/Approvals

UL

Coding

A Coded

COO (Country of Origin):
RO
The Weidmüller Sensor/actuator cable provides reliable wiring for sensors and actuators, ensuring stable power and data transmission in various environments, including exposure to humidity, dust, and mechanical stress.

Designed with a cable length of 10 m for versatile installation

Features a 4-pole angled socket connection for ease of use

Constructed with PUR sheath material, ensuring durability in challenging conditions

Compliant with RoHS standards and environmentally friendly materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy