Weidmüller Female 3 way M8 to Unterminated 0 way Free End Cable, 20 m
- RS Stock No.:
- 845-577
- Mfr. Part No.:
- 9457452000
- Manufacturer:
- Weidmüller
N
Subtotal (1 unit)*
MYR185.14
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR185.14 |
*price indicative
- RS Stock No.:
- 845-577
- Mfr. Part No.:
- 9457452000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Series | SAIL | |
| Product Type | Cable | |
| Cable Length | 20m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 0 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66, IP67, IP68, IP69 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Series SAIL | ||
Product Type Cable | ||
Cable Length 20m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Number of Contacts B 0 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66, IP67, IP68, IP69 | ||
Coding A Coded | ||
- COO (Country of Origin):
- RO
The Weidmüller Sensor/actuator cable is designed for connecting sensors and actuators in various demanding environments, ensuring reliable data and power transmission without compromising on durability.
Length of 20 m provides flexibility in installations
Constructed with PUR sheath material for high durability
Rated for temperatures from -50 to 80 °C for diverse applications
Includes gold-plated contact surfaces for superior connectivity
Related links
- Weidmüller Female 4 way M8 to Unterminated 0 way Free End Cable, 10 m
- Weidmüller Female 8 way M12 to Unterminated 0 way Free End Cable, 10 m
- Weidmüller Female 8 way M12 to Unterminated 0 way Free End Cable, 15 m
- Phoenix Contact Female 5 way M12 to Unterminated 0 way Free End Cable, 15 m
- Phoenix Contact Female 4 way M12 to Unterminated 0 way Free End Cable, 5 m
- Phoenix Contact Female 4 way M12 Socket to Unterminated 0 way Free Cable End Sensor Actuator Cable, 15 m
- SICK Female 12 way M12 20 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M8 20 m
