HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m

This image is representative of the product range

Subtotal (1 unit)*

MYR873.72

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR873.72

*price indicative

RS Stock No.:
742-270
Mfr. Part No.:
21349292477075
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Colour

Green

Jacket Material

Polyurethane

Cable Length

7.5m

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

M12

Connector Gender B

Male

Standards/Approvals

UN/ECE-R 118

IP Rating

IP65, IP67

COO (Country of Origin):
CZ
The HARTING cable assembly features a robust design with both connectors assembled straight, making it suitable for various industrial applications. With an IP65/IP67 rating, it provides excellent protection against dust and water, ensuring reliable performance in challenging environments.

Features & Benefits


Robust design enhances durability in demanding conditions

IP65/IP67 protection allows for use in harsh environments

PUR variants are suitable for trailing cables and are oil-proof

7.5 m cable length provides flexibility in installation

Straight male M12 connectors ensure secure connections

Compliant with CE, RoHS, and other standards for safety

Green polyurethane jacket offers visibility and protection

Four contacts in each connector support efficient signal transmission

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What standards does this product comply with?


Yes, it is compliant with CE, RoHS, and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy