Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 7.5 m
- RS Stock No.:
- 639-697
- Mfr. Part No.:
- 7000-12221-6340750
- Manufacturer:
- Murrelektronik Limited
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR120.09
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR120.09 |
| 10 + | MYR110.47 |
*price indicative
- RS Stock No.:
- 639-697
- Mfr. Part No.:
- 7000-12221-6340750
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 Series | |
| Product Type | Cable Assembly | |
| Cable Length | 7.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 250V | |
| Standards/Approvals | EAC | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 Series | ||
Product Type Cable Assembly | ||
Cable Length 7.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 250V | ||
Standards/Approvals EAC | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited M12 female 0° A-coded connector with 4x0.34 mm² PUR black cable, 7.5 m long, UL/CSA approved. Female straight, 4-pole, with cable sleeves. Plastic housing with good resistance to chemicals and oils. Resistance to aggressive media should be individually tested for your application.
Coating locking is Nickeled
Coating of fitting is nickel plated
Locking material is Zinc die-casting
Material screw connection is Zinc die-casting
Related links
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 7.5 m
- Murrelektronik Limited Female 3 way M8 to Unterminated Free Cable End Cable Assembly, 7.5 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 7.5 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 1.5 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 1 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 20 m
