Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 7.5 m

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR68.74

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR68.74-
10 +MYR63.248%

*price indicative

RS Stock No.:
640-928
Mfr. Part No.:
7000-12221-6140750
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Cable Assembly

Series

7000 Series

Cable Length

7.5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Free Cable End

Voltage

250V

Standards/Approvals

EAC

IP Rating

IP65, IP66K, IP67

Coding

A Coded

COO (Country of Origin):
CZ
The Murrelektronik Limited M12 female 0° A-coded connector with cable, female straight, shielded, with cable sleeves. Plastic housing with good resistance against chemicals and oils and resistance to aggressive media should be individually tested for your application. Connectors are versatile and specially optimized for industrial environments, 100% tested during manufacturing to ensure high quality and reliability.

Cable outlet is straight

Coding is A

Material contact is Copper alloy

Material is PUR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy