HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 0.5 m
- RS Stock No.:
- 740-891
- Mfr. Part No.:
- 21330505805005
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR6,176.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR6,176.25 | MYR617.625 |
*price indicative
- RS Stock No.:
- 740-891
- Mfr. Part No.:
- 21330505805005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Cable Length | 0.5m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-109 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Cable Length 0.5m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076-2-109 | ||
Non Compliant
- COO (Country of Origin):
- RO
The HARTING cable assembly features a length of 0.5 metres and is designed with straight male M12 connectors on both ends. It is suitable for various industrial applications, providing reliable connectivity in environments requiring IP65 and IP67 protection.
Features & Benefits
Pre-assembled on both sides ensures quick and easy installation
Copper cable construction offers excellent conductivity and durability
IP65 and IP67 ratings provide protection against dust and water ingress
Green polyurethane jacket enhances visibility and environmental resistance
8 contacts on each connector support robust data transmission
Complies with IEC 61076-2-109 standards for reliable performance
Straight male M12 connectors facilitate straightforward connections
Suitable for use in harsh environments, ensuring long-term reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 0.5 metres.
Related links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 0.5 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 0.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 0.5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
