HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 500 mm
- RS Stock No.:
- 740-693
- Mfr. Part No.:
- 21330505806005
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR6,176.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR6,176.25 | MYR617.625 |
*price indicative
- RS Stock No.:
- 740-693
- Mfr. Part No.:
- 21330505806005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Circular Connectors M12 | |
| Product Type | Cable Assembly | |
| Cable Length | 500mm | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | M12 | |
| Standards/Approvals | IEC 61076-2-109 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Circular Connectors M12 | ||
Product Type Cable Assembly | ||
Cable Length 500mm | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Connector Type B M12 | ||
Standards/Approvals IEC 61076-2-109 | ||
IP Rating IP65, IP67 | ||
Non Compliant
- COO (Country of Origin):
- RO
The HARTING cable assembly features a length of 0.5 metres and is designed with straight male M12 connectors on both ends. It provides reliable connectivity in various applications, ensuring robust performance in demanding environments.
Features & Benefits
Pre-assembled on both sides simplifies installation and reduces assembly time
Copper cable construction ensures excellent conductivity and durability
IP65 and IP67 ratings provide protection against dust and water ingress
Polyurethane jacket material enhances flexibility and resistance to abrasion
Eight contacts on each connector support high data transmission capabilities
Complies with IEC 61076-2-109 standards for reliable performance
Grey jacket colour aids in easy identification and organisation
Suitable for use in harsh environments, ensuring long-term reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 0.5 metres.
Related links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 500 mm
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 500 mm
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 34 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
