TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m

N

Subtotal (1 pack of 6 units)*

MYR1,364.66

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,364.66MYR227.443

*price indicative

RS Stock No.:
686-809
Mfr. Part No.:
T4162224004-005
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Assembly

Series

M12

Cable Length

5m

Jacket Colour

Grey

Jacket Material

Polyurethane

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

M12

Voltage

250V

Standards/Approvals

RoHS

IP Rating

IP67

Coding

A

COO (Country of Origin):
CN
The TE Connectivity M12 to M12 cable assembly features a 4 position configuration for sensor and actuator applications. With a cable length of 5 m it offers extended reach for industrial setups. The A code ensures secure and consistent signal transmission. Built for durability it supports reliable performance in automation environments.

M12 plug type at end A

M12 socket type at end B

Shielded design for enhanced signal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy