TE Connectivity Male 4 way M12 Plug to Female 4 way M12 Socket Cable Assembly, 5 m
- RS Stock No.:
- 686-804
- Mfr. Part No.:
- T4162114004-005
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 6 units)*
MYR1,211.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,211.98 | MYR201.997 |
*price indicative
- RS Stock No.:
- 686-804
- Mfr. Part No.:
- T4162114004-005
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | M12 | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 Plug | |
| Connector Gender A | Male | |
| Connector Type B | M12 Socket | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series M12 | ||
Product Type Cable Assembly | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M12 Plug | ||
Connector Gender A Male | ||
Connector Type B M12 Socket | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The TE Connectivity M12 to M12 cable assembly features a 4 position configuration designed for sensor and actuator systems. With a cable length of 5 m it provides extended reach for industrial automation setups. The A code ensures secure and consistent signal transmission. Engineered for durability it supports reliable performance in demanding environments.
M12 plug type at End A
M12 socket type at End B
Shielded design for enhanced signal protection
Related links
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
- TE Connectivity Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- TE Connectivity Male 4 way M8 to Female 4 way M12 Cable Assembly, 5 m
- TE Connectivity Female 4 way M12 5 m
- TE Connectivity Male 5 way M12 to Male 5 way M12 Cable Assembly, 5 m
- TE Connectivity Male 3 way M12 to Female 3 way M12 Cable Assembly, 5 m
- TE Connectivity Male 5 way M12 to Unterminated 5 way Unterminated Cable Assembly, 5 m
- TE Connectivity Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 5 m
