Bulgin Female 3 way M12 Socket to Male/Female Free End Cable Assembly, 1 m
- RS Stock No.:
- 685-185
- Mfr. Part No.:
- PXPTPU12FBF03ACL010PUR
- Manufacturer:
- Bulgin
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-185
- Mfr. Part No.:
- PXPTPU12FBF03ACL010PUR
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Cable Assembly | |
| Series | M12 Series | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | M12 Socket | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Gender B | Male/Female | |
| Connector Type B | Free End | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Cable Assembly | ||
Series M12 Series | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A M12 Socket | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Gender B Male/Female | ||
Connector Type B Free End | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Bulgin A Code TPU overmould Flex body cable connector features 3 contact sockets and comes pre-wired with a 1m PUR jacket cable. It is water and dustproof to IP67 when mated with a compatible connector. The socket ensures secure, reliable connections in demanding environments. It is designed for durability and high-performance in industrial applications.
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series Inline Body and Panel Mount Connectors
Related links
- Bulgin Female 4 way M12 Socket to Male/Female Free End Cable Assembly, 1 m
- Bulgin Male/Female 3 way M5 to Male/Female Free End Cable Assembly, 1 m
- HARTING 3 Way Female Free End Cable Assembly, 1 m
- HARTING 3 Way Female Female Free End Cable Assembly, 1 m
- HARTING 5 Way Female Female Free End Cable Assembly, 1 m
- Murrelektronik Limited Male 3 way M12 to Unterminated Free Cable End Cable Assembly, 1 m
- Bulgin Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- HARTING 3 Way Male Free End Cable Assembly, 1 m
