Murrelektronik Limited Male 3 way M12 to Unterminated Free Cable End Cable Assembly, 1 m
- RS Stock No.:
- 639-762
- Mfr. Part No.:
- 7000-12001-6130100
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR36.80
View bulk pricing optionsSubtotal (1 unit)*
MYR45.91
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR45.91 | - |
| 10 - 24 | MYR42.23 | MYR36.80 |
| 25 + | MYR38.11 | MYR195.00 |
*price indicative
- RS Stock No.:
- 639-762
- Mfr. Part No.:
- 7000-12001-6130100
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Cable Assembly | |
| Series | 7000 Series | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1m | |
| Connector Type A | M12 | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 250V dc | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UKCA | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Cable Assembly | ||
Series 7000 Series | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1m | ||
Connector Type A M12 | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 250V dc | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UKCA | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited M12 male 0° A-coded connector with cable is a 3-pole male straight connector with cable sleeves, featuring plastic housings that provide good resistance against chemicals and oils, while resistance to aggressive media should be individually tested for your application.
Coating locking is nickeled
Coating of fitting is nickel plated
Locking material is zinc die-casting
Material screw connection is zinc die-casting
Related links
- Murrelektronik Limited Male 3 way M12 to Female 3 way M12 Cable Assembly, 1 m
- Murrelektronik Limited Male 3 way M12 to Unterminated Free Cable End Cable Assembly, 1.5 m
- Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 3 m
- Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 0.6 m
- Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 0.5 m
- Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Male 5 way M12 to Unterminated Free Cable End Cable Assembly, 1 m
