Murrelektronik Limited Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- RS Stock No.:
- 641-020
- Mfr. Part No.:
- 7000-44511-7941000
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Subtotal (1 unit)*
MYR403.28
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR403.28 |
*price indicative
- RS Stock No.:
- 641-020
- Mfr. Part No.:
- 7000-44511-7941000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Cable Assembly | |
| Series | 7000 Series | |
| Jacket Colour | Green | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Voltage | 60V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UL | |
| Coding | D Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Cable Assembly | ||
Series 7000 Series | ||
Jacket Colour Green | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Voltage 60V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UL | ||
Coding D Coded | ||
- COO (Country of Origin):
- HU
The Murrelektronik Limited industrial-grade cable assembly features straight M12 male connectors at both ends, D-coded and shielded for secure and interference-free data transmission. The gold-plated contacts provide excellent conductivity, while the nickel-plated zinc die-cast housing components offer robust mechanical protection and vibration resistance. Designed for harsh industrial environments, the jacket resists oils and cooling lubricants, ensuring long-term reliability.
PUR material
IP65 and IP67 protection
IP66K protection
CE and UKCA compliant
Related links
- Murrelektronik Limited Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- Murrelektronik Limited Male 4 way M12 to Male 4 way M12 Cable Assembly, 1 m
- Murrelektronik Limited Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 10 m
- Murrelektronik Limited Male 4 way M12 to Male 4 way M12 Cable Assembly, 2 m
- Murrelektronik Limited Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- Murrelektronik Limited Male 4 way M12 to Male 4 way M12 Cable Assembly, 3 m
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 10 m
