Murrelektronik Limited Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR191.96

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR191.96
10 +MYR176.62

*price indicative

RS Stock No.:
640-859
Mfr. Part No.:
7000-44511-7940150
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Cable Assembly

Series

7000 Series

Cable Length

1.5m

Jacket Material

Polyurethane

Jacket Colour

Green

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12

Connector Type B

M12

Number of Contacts B

4

Connector Gender B

Male

Voltage

60V

IP Rating

IP65, IP66K, IP67

Standards/Approvals

UL

Coding

D Coded

COO (Country of Origin):
HU
The Murrelektronik Limited industrial-grade cable assembly features straight M12 male connectors at both ends, D-coded and shielded for secure and interference-free data transmission. The gold-plated contacts provide excellent conductivity, while the nickel-plated zinc die-cast housing components offer robust mechanical protection and vibration resistance. Designed for harsh industrial environments, the jacket resists oils and cooling lubricants, ensuring long-term reliability.

PUR material

IP65 and IP67 protection

IP66K protection

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy