Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 2 m
- RS Stock No.:
- 640-913
- Mfr. Part No.:
- 7000-88021-6300200
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR79.70
View bulk pricing optionsSubtotal (1 unit)*
MYR99.91
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR99.91 | - |
| 10 + | MYR91.94 | MYR79.70 |
*price indicative
- RS Stock No.:
- 640-913
- Mfr. Part No.:
- 7000-88021-6300200
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Cable Assembly | |
| Series | 7000 Series | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| Standards/Approvals | UKCA | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Cable Assembly | ||
Series 7000 Series | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
Standards/Approvals UKCA | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited industrial-grade connector features a straight M8 male connector and a right-angle M8 female connector, both A-coded designed for reliable signal transmission in harsh environments. The gold-plated contacts ensure excellent conductivity, while the nickel-plated zinc die-cast housing and locking components provide robust mechanical protection and vibration resistance. The jacketed cable offers excellent resistance to oils and cooling lubricants, making it suitable for various industrial applications.
PUR material
IP65 and IP67 protection
IP66K protection
CE and UKCA compliant
Related links
- Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 2 m
- Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 1 m
- Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 0.6 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2 m
- Murrelektronik Limited Male 3 way Straight to Free Cable End Sensor Actuator Cable, 2 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 2 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 5 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 1.5 m
