Murrelektronik Limited, 8000 Series Series Sensor Accessory Cap for Use with D-Box M12 8-Way 5-Pole, CE Standard
- RS Stock No.:
- 640-891
- Mfr. Part No.:
- 8000-88559-3980500
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Subtotal (1 unit)*
MYR307.77
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR307.77 |
*price indicative
- RS Stock No.:
- 640-891
- Mfr. Part No.:
- 8000-88559-3980500
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Sub Type | Cap | |
| Product Type | Connector Cap | |
| Accessory Type | Sensor Accessory | |
| For Use With | D-Box M12 8-Way 5-Pole | |
| Series | 8000 Series | |
| Depth | 68mm | |
| Hazardous Area Certification | No | |
| Width | 48mm | |
| Height | 33.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Sub Type Cap | ||
Product Type Connector Cap | ||
Accessory Type Sensor Accessory | ||
For Use With D-Box M12 8-Way 5-Pole | ||
Series 8000 Series | ||
Depth 68mm | ||
Hazardous Area Certification No | ||
Width 48mm | ||
Height 33.5mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Cap for D-Box M12 8-way 5-pole comes with a 5 m cable MADE of PUR/PVC, 16x0.34 mm² Plus 3x0.75 mm². It provides no potential separation. Further cable lengths are available on request. The plastic housings offer good resistance against chemicals and oils. Resistance to aggressive media should be tested individually for the application.
Total current maximum is 8 A
Flame resistance is flame retardant
Material housing is plastic
Related links
- Murrelektronik Limited CE Standard
- Murrelektronik Limited CE Standard
- Murrelektronik Limited, 8000 Series Series Sensor Accessory Cap for Use with 4 Way Distribution Box
- Murrelektronik Limited cULus Listed, CE Standard
- Murrelektronik Limited 8000 Male Circular Connector Dust Cap with Black Finish, Plastic
- Murrelektronik Limited EXACT12 Series Cable 5 m
- Murrelektronik Limited EXACT12 Series Sensor Hub, 5 Port
- Murrelektronik Limited EXACT12 Series Housing, 5 Port
