Murrelektronik Limited, 8000 Series Series Sensor Accessory Cap for Use with 4 Way Distribution Box

N

Subtotal (1 unit)*

MYR450.08

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR450.08

*price indicative

RS Stock No.:
640-886
Mfr. Part No.:
8000-88559-3981000
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Accessory Type

Sensor Accessory

Product Type

Connector Cap

Sub Type

Cap

For Use With

4 Way Distribution Box

Series

8000 Series

Width

48mm

Height

33.5mm

Depth

68mm

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
CZ
The Murrelektronik Limited Cap for D-Box M12 8-way 5-pole comes with a 10 m cable MADE of PUR/PVC, 16x0.34 mm² Plus 3x0.75 mm². It provides no potential separation. Further cable lengths are available on request. The plastic housings provide good resistance against chemicals and oils. Resistance to aggressive media should be tested individually for the application.

Total current maximum is 8 A

Flame resistance is flame retardant

Material housing is plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy