Murrelektronik Limited Male 8 way M12 to Female 8 way M12 Cable Assembly, 20 m

N

This image is representative of the product range

Subtotal (1 unit)*

MYR895.20

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR895.20

*price indicative

RS Stock No.:
640-852
Mfr. Part No.:
7000-48041-2862000
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Cable Assembly

Series

7000 Series

Jacket Colour

Grey

Jacket Material

Polyurethane

Cable Length

20m

Number of Contacts A

8

Connector Gender A

Male

Connector Type A

M12

Number of Contacts B

8

Connector Gender B

Female

Connector Type B

M12

Voltage

30V

IP Rating

IP65, IP66K, IP67

Standards/Approvals

UL

Coding

A Coded

COO (Country of Origin):
DE
The Murrelektronik Limited M12 Male 0° to M12 Female 0° A-Cod Shielded Connector is built for high-performance and reliable data transmission in industrial environments that demand robust shielding to prevent electromagnetic interference (EMI). Featuring gold-plated contacts, the connector ensures optimal conductivity and superior signal integrity.

Durable and flexible construction

IP65 and IP67 protection

IP66K protection

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy