B&R Female 5 way Straight to Male 4 way Straight Cable, 1.5 m
- RS Stock No.:
- 594-542
- Mfr. Part No.:
- X67CA0A41.0015
- Manufacturer:
- B&R
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR167.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR167.14 |
| 10 + | MYR162.45 |
*price indicative
- RS Stock No.:
- 594-542
- Mfr. Part No.:
- X67CA0A41.0015
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Cable | |
| Series | X67CA0A41 | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE UKCA cULUS CSA KC RCM | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Cable | ||
Series X67CA0A41 | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals CE UKCA cULUS CSA KC RCM | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH M12 sensor cable length 1.5 m. Durability includes good chemical and oil resistance. Flame resistant according to VDE 0472 part 804. Protection type for plug and coupling is IP67, only when screwed in. Installed voltage maximum 60 V AC/DC. Rated current maximum 4 A per contact.
Wire insulation is PVC
Free of CDC cadmium and lead
Degree of insulation is Category II according to IEC 60664-1
Related links
- B&R Female 5 way Straight to Male 4 way Straight Cable, 1.2 m
- B&R Female 5 way Straight to Male 4 way Straight Cable, 900 mm
- B&R Female 5 way Straight to Male 4 way Straight Cable, 600 mm
- B&R Male 4 way Straight to Male 4 way Straight Cable, 1.5 m
- B&R Female 5 way Straight to 5 way Unterminated Actuator/Sensor Cable, 1 m
- B&R Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 1.5 m
- SICK Female 5 way M12 1.5 m
- B&R Female 5 way Straight to Unterminated Actuator/Sensor Cable, 500 mm
