B&R Female 5 way Straight to Male 4 way Straight Cable, 900 mm
- RS Stock No.:
- 594-540
- Mfr. Part No.:
- X67CA0A41.0009
- Manufacturer:
- B&R
Subtotal (1 unit)*
MYR159.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR159.84 |
*price indicative
- RS Stock No.:
- 594-540
- Mfr. Part No.:
- X67CA0A41.0009
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Cable | |
| Series | X67CA0A41 | |
| Cable Length | 900mm | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE UKCA cULUS CSA KC RCM | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Cable | ||
Series X67CA0A41 | ||
Cable Length 900mm | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals CE UKCA cULUS CSA KC RCM | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH M12 sensor cable length 0.9 m. Durability includes good chemical and oil resistance. Flame resistant according to VDE 0472 part 804. Protection type for plug and coupling is IP67, only when screwed in. Installed voltage maximum 60 V AC/DC. Rated current maximum 4 A per contact.
Wire insulation is PVC
Free of CDC cadmium and lead
Degree of insulation is Category II according to IEC 60664-1
Related links
- B&R Female 5 way Straight to Male 4 way Straight Cable, 1.5 m
- B&R Female 5 way Straight to Male 4 way Straight Cable, 600 mm
- B&R Female 5 way Straight to Male 4 way Straight Cable, 1.2 m
- Banner Male 4 way Straight to Female 4 way USB Type A Cable, 900 mm
- B&R Female 5 way Straight to 5 way Unterminated Actuator/Sensor Cable, 1 m
- B&R Female 5 way Straight to Unterminated Actuator/Sensor Cable, 500 mm
- B&R Female 5 way Straight to Connector
- B&R Female 5 way M12 to 5 way Unterminated Actuator/Sensor Cable, 20 m
