Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 494-695
- Mfr. Part No.:
- 1476831
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
MYR165.14
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR165.14 |
| 10 + | MYR151.91 |
*price indicative
- RS Stock No.:
- 494-695
- Mfr. Part No.:
- 1476831
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, IEC 61076-2-010, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, IEC 61076-2-010, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable exemplifies cutting-edge connectivity solutions, designed to meet the demands of modern automation systems. Engineered with three positions and constructed from halogen-free materials, it ensures both reliability and environmental safety. The robust PUR outer sheath makes it not only resistant to harsh conditions but also simplifies installation with its flexible design. With advanced shielding technology, this cable delivers exceptional signal integrity, critical for sensitive applications. Its compatibility with M12 Push Pull connectors offers ease of connection, enhancing the assembly process. This product is ideal for use in various industries, including automation, transportation and energy, making it a versatile addition to your component library.
Environmentally friendly construction ensures compliance with safety standards
Designed for high durability, the cable withstands extreme bending cycles
Advanced shielding technology minimises electromagnetic interference
M12 Push Pull connectors facilitate quick and secure connections
Suitable for both fixed and flexible installations, ensuring versatility
Highly resistant to oil, acids, and UV exposure, strengthening its lifespan
Flexible cable design adapts to dynamic applications without sacrificing performance
High-performance specifications ensure effective data transmission in demanding environments
Related links
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 3 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Plug to Straight 3 m
