CONEC Female 4 way Right Angle to Unterminated Cable, 2 m
- RS Stock No.:
- 334-163
- Mfr. Part No.:
- 43-10200
- Manufacturer:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
MYR44.65
FREE delivery for orders over RM 150.00
In Stock
- Plus 95 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 - 9 | MYR44.65 |
| 10 + | MYR41.09 |
*price indicative
- RS Stock No.:
- 334-163
- Mfr. Part No.:
- 43-10200
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Series | SAL | |
| Product Type | Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 60512, IEC 60529, IEC 60664-1, IEC 61076-2-101, RoHS, UL 94 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Series SAL | ||
Product Type Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Jacket Colour Black, Grey | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 60512, IEC 60529, IEC 60664-1, IEC 61076-2-101, RoHS, UL 94 | ||
The CONEC Circular cable assembly designed for industrial sensor and actuator applications. It features a right-angle M12 female plug with A-coded configuration ensuring secure and reliable connections. It is constructed with a thermoplastic polyurethane jacket offering flexibility and durability.
4 pole
250V Voltage rating
Cable length is 2m
Current rating 4A
IP67 Protection
Related links
- CONEC Female 4 way Right Angle to Unterminated Cable, 2 m
- CONEC Female 4 way Right Angle to Unterminated Cable, 3 m
- CONEC Female 5 way Right Angle to Unterminated Cable, 2 m
- RS PRO Female 4 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- CONEC Female 8 way Right Angle to Unterminated Cable, 500 mm
