CONEC Female 4 way Right Angle to Unterminated Cable, 3 m
- RS Stock No.:
- 334-162
- Mfr. Part No.:
- 43-10189
- Manufacturer:
- CONEC
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
MYR53.85
FREE delivery for orders over RM 150.00
In Stock
- Plus 63 unit(s) shipping from 09 November 2026
- Plus 225 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Saving |
|---|---|---|
| 1 - 9 | MYR53.85 | - |
| 10 + | MYR49.50 | 8% |
*price indicative
- RS Stock No.:
- 334-162
- Mfr. Part No.:
- 43-10189
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Series | SAL | |
| Product Type | Cable | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | 2002/95/EC ROHS, IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-101, UL 94 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Series SAL | ||
Product Type Cable | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals 2002/95/EC ROHS, IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-101, UL 94 | ||
IP Rating IP67 | ||
The CONEC Circular cable assembly designed for industrial sensor and actuator applications. It features an M12 female plug connecter ensuring secure and reliable connections. The cable is insulated with Polyvinyl Chloride provide flexibility and durability in various environments.
4 pole
250V Voltage rating
Cable length is 3m
Current rating 4A
IP67 Protection
Related links
- CONEC Female 4 way Right Angle to Unterminated Cable, 3 m
- CONEC Female 4 way Right Angle to Unterminated Cable, 2 m
- CONEC Female 5 way Right Angle to Unterminated Cable, 2 m
- BALLUFF Female 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 3 m
- BALLUFF Female 4 way Right Angle to Male 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 3 m
