Molex Male 5 way Straight to Female Straight Cordset, 2 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR224.25

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR224.25-
10 +MYR206.347%

*price indicative

RS Stock No.:
323-789
Distrelec Article No.:
303-80-909
Mfr. Part No.:
1200661035
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

Brad Micro-Change

Jacket Colour

Yellow

Jacket Material

Thermoplastic Elastomer

Cable Length

2m

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

5

Connector Type B

Straight

Connector Gender B

Female

Voltage

250V

Standards/Approvals

C22.2 I/II A/B, IEC 61076-2-101, RoHS, UL 2464/1729, UL 94 HB

IP Rating

IP67

COO (Country of Origin):
PL
The Molex Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 18 AWG, Yellow TPE Cable, 2.0m Length.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy