Molex Male 5 way M12, Straight to Female M12, Straight Cordset, 18 m
- RS Stock No.:
- 323-771
- Distrelec Article No.:
- 303-81-627
- Mfr. Part No.:
- 1200661686
- Manufacturer:
- Molex
Subtotal (1 unit)*
MYR570.80
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR570.80 |
*price indicative
- RS Stock No.:
- 323-771
- Distrelec Article No.:
- 303-81-627
- Mfr. Part No.:
- 1200661686
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Micro-Change | |
| Product Type | Cordset | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 18m | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Micro-Change | ||
Product Type Cordset | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 18m | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Molex Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 18 AWG, Yellow TPE Cable, 18m Length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Male 5 way Right Angle to Male 5 way M12 3 m
- Molex Male 5 way Right Angle to Male 5 way M12 2 m
- Molex Male 5 way M12 10 m
- Molex Female 5 way M12 Straight Cordset, 10 m
- Molex Male 8 way M12 Straight Cordset, 5 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Female 5 way M12 Straight Cordset, 20 m
