Phoenix Contact, PROT-MS SCO Series Screw Plug 14 mm for Use with boxes, M12 female connectors of sensor/actuator
- RS Stock No.:
- 801-8939
- Mfr. Part No.:
- 1553129
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR31.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR6.348 | MYR31.74 |
| 25 + | MYR6.24 | MYR31.20 |
*price indicative
- RS Stock No.:
- 801-8939
- Mfr. Part No.:
- 1553129
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Seal | |
| Accessory Type | Screw Plug | |
| For Use With | boxes, M12 female connectors of sensor/actuator cables, and flush-type connectors | |
| Series | PROT-MS SCO | |
| Diameter | 14mm | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, UL 94 V0, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Seal | ||
Accessory Type Screw Plug | ||
For Use With boxes, M12 female connectors of sensor/actuator cables, and flush-type connectors | ||
Series PROT-MS SCO | ||
Diameter 14mm | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, UL 94 V0, EU RoHS | ||
- COO (Country of Origin):
- DE
Phoenix Contact Sealing Cap
Sealing cap for unoccupied flush-type plugs & I/O field devices
Related links
- Phoenix Contact sensor cables EU
- Phoenix Contact, PROT-M12 MS-PA-CHAIN Series Screw Plug for Use with M12 Sockets
- Phoenix Contact Flammability rating according to UL
- Phoenix Contact boxes and
- Phoenix Contact Flammability rating according to
- Phoenix Contact UL 94 V-0 Standard
- Phoenix Contact M12 sockets of the shielded
- Schmersal EXVS Series Screw Plug
