Phoenix Contact, PROT Series Screw Plug 9.7 mm for Use with M8 sockets of the sensor/actuator cable, boxes and
- RS Stock No.:
- 801-8658
- Mfr. Part No.:
- 1682540
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
MYR24.25
FREE delivery for orders over RM 150.00
In Stock
- Plus 185 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 30 November 2026
- Plus 15 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR4.85 | MYR24.25 |
*price indicative
- RS Stock No.:
- 801-8658
- Mfr. Part No.:
- 1682540
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Screw Plug | |
| Product Type | Circular Connector Seal | |
| For Use With | M8 sockets of the sensor/actuator cable, boxes and flush-type connectors | |
| Series | PROT | |
| Diameter | 9.7mm | |
| Standards/Approvals | Flammability rating according to UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Screw Plug | ||
Product Type Circular Connector Seal | ||
For Use With M8 sockets of the sensor/actuator cable, boxes and flush-type connectors | ||
Series PROT | ||
Diameter 9.7mm | ||
Standards/Approvals Flammability rating according to UL 94 V0 | ||
- COO (Country of Origin):
- DE
Phoenix Contact Sealing Cap
Sealing cap for unoccupied flush-type plugs & I/O field devices
Related links
- Phoenix Contact Flammability rating according to UL
- Phoenix Contact UL 94 V-0 Standard
- Phoenix Contact M12 sockets of the shielded
- Phoenix Contact M12 female connectors of sensor/actuator
- Phoenix Contact sensor cables EU
- Phoenix Contact Flammability rating according to
- Phoenix Contact, PROT-M12 MS-PA-CHAIN Series Screw Plug for Use with M12 Sockets
- Phoenix Contact PROT-M12 Series, Female Solar Connector
