Phoenix Contact, PROT-M12 MS-PA-CHAIN Series Screw Plug for Use with M12 Sockets
- RS Stock No.:
- 803-3297
- Mfr. Part No.:
- 1430899
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
MYR18.98
FREE delivery for orders over RM 150.00
In Stock
- Plus 202 unit(s) shipping from 09 November 2026
- Plus 130 unit(s) shipping from 16 November 2026
- Plus 225 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18.98 |
*price indicative
- RS Stock No.:
- 803-3297
- Mfr. Part No.:
- 1430899
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Dust Cap | |
| Sub Type | Screw Plug | |
| For Use With | M12 Sockets | |
| Series | PROT-M12 MS-PA-CHAIN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Dust Cap | ||
Sub Type Screw Plug | ||
For Use With M12 Sockets | ||
Series PROT-M12 MS-PA-CHAIN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact PROT-M12 MS-PA-CHAIN Series Dust Cap, Male, IP65 & IP67 - 1430899
This dust cap is designed for M12 connectors, ensuring reliable protection for sensor cables. The robust construction features a black nylon exterior and is compatible with free M12 sockets. With a sealing capability rated at IP65 and IP67, this cap efficiently safeguards against dust and moisture.
Features & Benefits
• Durable nylon construction provides long-lasting reliability
• IP65 and IP67 ratings ensure effective environmental protection
• Suitable for M12 connectors with male gender configuration
• Includes a fixing band for secure attachment
• Lightweight design at just 4.1 g allows for easy handling
• Flammability rating of V0 enhances safety in operation
Applications
• Used for protecting sensor cables in industrial environments
• Ideal for outdoor requiring weatherproofing
• Suitable for electrical and mechanical device connections
• Employed in automation systems requiring secure sealing
What materials are utilised in this product's construction?
The dust cap is primarily MADE of nylon for durability, with a holding band crafted from PUR, ensuring both strength and flexibility.
How does the sealing capability benefit outdoor applications?
The effective sealing against dust and moisture allows for uninterrupted operation in harsh weather conditions, extending the lifespan of connected components.
Can this cap be used with all M12 connectors?
No, it is specifically designed for M12 sockets that do not have K, L, or M coding to ensure proper fit and function.
What is the temperature range for safe operation?
The product can function effectively in temperatures ranging from -25 °C to 85 °C, making it suitable for various environmental conditions.
Note
The PROT-M12 MS-PA-CHAIN cap is not suitable for M12 sockets with K, L or M coding.
Related links
- Phoenix Contact, PROT-M12 MS-PA-CHAIN Series Screw Plug for Use with M12 Sockets
- Phoenix Contact sensor cables EU
- Phoenix Contact sensor cables, Flammability rating
- Phoenix Contact Flammability rating according to
- Phoenix Contact M12 sockets of the shielded
- Phoenix Contact UL Recognised (Approval ID: FILE E 240868),
- Phoenix Contact EU RoHS, Flammability rating
- Phoenix Contact, PROT-M12 Series 16 mm for Use with M12 Plugs
