Extech, ExStik II Series Electrode Accessory for Use with ExStikII Dissolved Oxygen Meter/Kit, RoHS Standard
- RS Stock No.:
- 288-0251
- Mfr. Part No.:
- DO605
- Manufacturer:
- Extech
Subtotal (1 unit)*
MYR1,159.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,159.58 |
*price indicative
- RS Stock No.:
- 288-0251
- Mfr. Part No.:
- DO605
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Module | |
| Accessory Type | Electrode | |
| Sub Type | Accessory | |
| For Use With | ExStikII Dissolved Oxygen Meter/Kit | |
| Series | ExStik II | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Module | ||
Accessory Type Electrode | ||
Sub Type Accessory | ||
For Use With ExStikII Dissolved Oxygen Meter/Kit | ||
Series ExStik II | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The FLIR Dissolved Oxygen Meter is a versatile and convenient kit for measuring dissolved oxygen levels in laboratories or out in the field. With a 16ft extension cable and probe weight guard, this kit allows for easy measurements in tanks or streams. The oxygen levels are displayed as Saturation or Concentration, and the meter features adjustable Altitude and Salinity Compensation for accurate readings up to 50ppt.It also has a built-in memory for storing data sets.it is waterproof to IP57 standards.
Adjustable Altitude Compensation up to 20, 000ft
Analog bargraph for trend indication
Memory stores up to 25 data sets with DO and Temperature readings
Self calibration on power up for accurate measurements
Data Hold, Auto power off, Low battery indicator
Oxygen level displayed from 0 to 200.0% as Saturation or Concentration from 0 to 20.00ppm
