Extech Sound Level Meter, 35dB to 130dB
- RS Stock No.:
- 267-6388
- Mfr. Part No.:
- 407732-KIT
- Manufacturer:
- Extech
Subtotal (1 unit)*
MYR2,483.04
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,483.04 |
*price indicative
- RS Stock No.:
- 267-6388
- Mfr. Part No.:
- 407732-KIT
- Manufacturer:
- Extech
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
| Brand | Extech | |
| Maximum Sound Level | 130dB | |
| Minimum Sound Level | 35dB | |
| DOSE Measurement | No | |
| Data Logging | No | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Sound Level 130dB | ||
Minimum Sound Level 35dB | ||
DOSE Measurement No | ||
Data Logging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The FLIR digital sound level meter measures and displays sound pressure levels in dB from 40 to 130dB with an accuracy of 2dB. The digital display offers a 0.1dB resolution and features a fast responding analogue bar graph. It is tripod mountable and can be used for monitoring workplace machinery, installing audio and alarm systems. it can be also used for product noise certification and reduction.
Utilizes 0.5in condenser microphone
Auto power off and max hold functions
Tripod mountable
Auto power off and max hold functions
Tripod mountable
Related links
- Extech 407732 Sound Level Meter, 35dB to 130dB
- Extech SL510 Sound Level Meter, 35dB to 130dB
- RS PRO RS-95 Sound Level Meter 8kHz max
- Amprobe SM 10 Sound Level Meter 8kHz max
- Extech Sound Level Meter, 40dB to 130dB
- Castle Sonus GA216B Class 2 Sound Level Meter 8kHz max
- Castle Sonus GA116i Class 1 Sound Level Meter 20kHz max
- Castle Sonus GA216i Class 2 Sound Level Meter 8kHz max