Extech 407732 Sound Level Meter, 35dB to 130dB
- RS Stock No.:
- 288-0157
- Mfr. Part No.:
- 407732
- Manufacturer:
- Extech
Subtotal (1 unit)*
MYR1,356.32
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,356.32 |
*price indicative
- RS Stock No.:
- 288-0157
- Mfr. Part No.:
- 407732
- Manufacturer:
- Extech
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
| Brand | Extech | |
| Maximum Sound Level | 130dB | |
| Minimum Sound Level | 35dB | |
| Accuracy Class | IEC 651 Type 2 | |
| Model Number p | 407732 | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Sound Level 130dB | ||
Minimum Sound Level 35dB | ||
Accuracy Class IEC 651 Type 2 | ||
Model Number p 407732 | ||
- COO (Country of Origin):
- CN
The FLIR Sound Level Meter is a high-accuracy device that meets ANSI and IEC 651 Type 2 standards. It is ideal for noise surveys, installing fire alarms and speaker systems, and enforcing noise ordinances. This meter provides accurate results for various applications.
2000 count LCD display for easy reading
High and Low measuring ranges for versatile use
Data Hold and Max Hold functions for convenience
Backlit display allows for use in dimly lit areas
Includes microphone wind screen and 9V battery for immediate use
High and Low measuring ranges for versatile use
Data Hold and Max Hold functions for convenience
Backlit display allows for use in dimly lit areas
Includes microphone wind screen and 9V battery for immediate use
Related links
- Extech Sound Level Meter, 35dB to 130dB
- Extech SL510 Sound Level Meter, 35dB to 130dB
- RS PRO RS-95 Sound Level Meter 8kHz max
- Amprobe SM 10 Sound Level Meter 8kHz max
- Extech Sound Level Meter, 40dB to 130dB
- Extech SDL600 Datalogging Sound Level Meter 8kHz max
- Extech 407750 Sound Level Meter 8kHz max
- Extech SL130W Sound Level Meter 8kHz max