ifm electronic Tee Fitting T-Fitting 8 mm for Use with AirBox modules, ISO 8573-1: 2001 Standard
- RS Stock No.:
- 723-455
- Mfr. Part No.:
- E75227
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR355.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR355.84 |
*price indicative
- RS Stock No.:
- 723-455
- Mfr. Part No.:
- E75227
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Elbow Fitting | |
| Accessory Type | Tee Fitting | |
| Sub Type | T-Fitting | |
| For Use With | AirBox modules | |
| Diameter | 8mm | |
| Height | 56.9mm | |
| Width | 45.4mm | |
| Standards/Approvals | ISO 8573-1: 2001 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Elbow Fitting | ||
Accessory Type Tee Fitting | ||
Sub Type T-Fitting | ||
For Use With AirBox modules | ||
Diameter 8mm | ||
Height 56.9mm | ||
Width 45.4mm | ||
Standards/Approvals ISO 8573-1: 2001 | ||
- COO (Country of Origin):
- DE
The IFM electronic T-fitting for pneumatic connections that allows branching of compressed Air lines. It ensures efficient distribution within AirBox setups.
Nickel-plated brass housing
Operating pressure up to 10 bar
Pack of 10 pieces
Related links
- ifm electronic Tee Fitting L Fitting 8 mm for Use with AirBox modules, ISO 8573-1: 2001 Standard
- ifm electronic Control Module Valve 8 mm for Use with AirBox modules, ISO 8573-1: 2001 Standard
- ifm electronic Cover 10 mm for Use with As Interface Airbox, ISO 8573-1: 2001 Standard
- ifm electronic Elbow Push-in fitting for Use with Pneumatic Connections, ISO 8573-1: 2001 Standard
- Legris Stainless Steel Pipe Fitting, T Hexagon Tee
- RS PRO Stainless Steel Pipe Fitting, T Equal Tee
- RS PRO Stainless Steel Pipe Fitting T Equal Tee Solder
- Festo QS Series Male ISO 8573-1:2010
